
84115 | |
|---|---|
DigiKey Part Number | 84115-ND |
Manufacturer | |
Manufacturer Product Number | 84115 |
Description | SOCKET 6 POINT 6MM 0.91" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 6mm 0.91" (23.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 6mm | |
Drive Size | 1/4" | |
Length | 0.91" (23.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,80370 € |

