
991RN | |
|---|---|
DigiKey Part Number | 991RN-ND |
Manufacturer | |
Manufacturer Product Number | 991RN |
Description | HANDLE BLADE HOLDING 5.25" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 5.25" (133.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.25" (133.4mm) | |
Features | Ratcheting, Reversible | |
Weight | 0.4 lb (181.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 54,06833 € | 324,41 € |
| Unit Price without VAT: | 54,06833 € |
|---|---|
| Unit Price with VAT: | 65,42268 € |

