Iron 60W 230V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0056103699N

DigiKey Part Number
T0056103699N-ND
Manufacturer
Manufacturer Product Number
T0056103699N
Description
SOLDERING IRON 60W 230V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 60W 230V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Iron
Tip Temperature
590/698/797°F (310/370/425°C)
Tip Type
CT5B7
Workstand
Not Included
Tip Diameter
-
Power (Watts)
60W
Features
Temperature Sensing
Voltage - Input
230V
Includes
-
Input Connector
CEE 7/7
Region Utilized
Europe
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1152,23000 €152,23 €
Manufacturers Standard Package
Unit Price without VAT:152,23000 €
Unit Price with VAT:184,19830 €