
C56 DWDM-SFP10G-32.68-C | |
|---|---|
DigiKey Part Number | 3441-C56 DWDM-SFP10G-32.68-C-ND |
Manufacturer | |
Manufacturer Product Number | C56 DWDM-SFP10G-32.68-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 10Gbps 1532.68nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1532.68nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,58000 € | 509,58 € |
| 50 | 484,10380 € | 24 205,19 € |
| 150 | 458,62473 € | 68 793,71 € |
| 1 000 | 433,14555 € | 433 145,55 € |
| Unit Price without VAT: | 509,58000 € |
|---|---|
| Unit Price with VAT: | 616,59180 € |

