
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 6.56' (2.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,60000 € | 116,60 € |
| 50 | 110,76960 € | 5 538,48 € |
| 150 | 104,93953 € | 15 740,93 € |
| 1 000 | 99,10958 € | 99 109,58 € |
| Unit Price without VAT: | 116,60000 € |
|---|---|
| Unit Price with VAT: | 141,08600 € |

