
SRX-QSFP-40G-SR4-C | |
|---|---|
DigiKey Part Number | 3441-SRX-QSFP-40G-SR4-C-ND |
Manufacturer | |
Manufacturer Product Number | SRX-QSFP-40G-SR4-C |
Description | Compatible QSFP+ 40G |
Customer Reference | |
Detailed Description | Transceiver Module Networking, General Purpose 40Gbps 850nm 3.3V MPO-12 Pluggable, QSFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, QSFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 € | 73,41 € |
| 50 | 69,78700 € | 3 489,35 € |
| 150 | 66,07307 € | 9 910,96 € |
| 1 000 | 62,44551 € | 62 445,51 € |
| Unit Price without VAT: | 73,41000 € |
|---|---|
| Unit Price with VAT: | 88,82610 € |

