Image for TL 150 B2 X 1/8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL 150 B2 X 1/8

DigiKey Part Number
4110-TL150B2X1/8-ND
Manufacturer
Manufacturer Product Number
TL 150 B2 X 1/8
Description
Edge Trim, Black Leather, For 1/
Customer Reference
Detailed Description
Safety Bumper/Edge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Austin Hardware
Series
-
Packaging
Bulk
Part Status
Active
Length
-
Profile (W x H)
0.56" x 0.12" (14.2mm x 3.0mm)
Material
Aluminum
Operating Force
-
Actuation Angle
-
Inactive End Region
-
Cable Length
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 548
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Austin Hardware and Supply
A separate 84,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.