
CAT16-392J4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-392J4LFTR-ND - Tape & Reel (TR) 118-CAT16-392J4LFCT-ND - Cut Tape (CT) 118-CAT16-392J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-392J4LF |
Description | RES ARRAY 4 RES 3.9K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-392J4LF Models |
Category | Power Per Element 62.5mW |
Manufacturer Bourns Inc. | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric), Concave, Long Side Terminals |
Circuit Type Isolated | Supplier Device Package 1206 |
Resistance (Ohms) 3.9k | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance ±5% | Height - Seated (Max) 0.024" (0.60mm) |
Number of Resistors 4 | Base Product Number |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742C083392JP | CTS Resistor Products | 30 007 | 60-742C083392JPCT-ND | 0,14000 € | Direct |
| EXB-V8V392JV | Panasonic Industry | 2 895 | Y4392CT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05440 € | 1,36 € |
| 50 | 0,04780 € | 2,39 € |
| 100 | 0,04220 € | 4,22 € |
| 250 | 0,03604 € | 9,01 € |
| 500 | 0,03216 € | 16,08 € |
| 1 000 | 0,02885 € | 28,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02298 € | 114,90 € |
| 10 000 | 0,02106 € | 210,60 € |
| 15 000 | 0,02007 € | 301,05 € |
| 25 000 | 0,01895 € | 473,75 € |
| 35 000 | 0,01829 € | 640,15 € |
| 50 000 | 0,01764 € | 882,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

