3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-392J4LF

DigiKey Part Number
118-CAT16-392J4LFTR-ND - Tape & Reel (TR)
118-CAT16-392J4LFCT-ND - Cut Tape (CT)
118-CAT16-392J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-392J4LF
Description
RES ARRAY 4 RES 3.9K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-392J4LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
62.5mW
Manufacturer
Bourns Inc.
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Circuit Type
Isolated
Supplier Device Package
1206
Resistance (Ohms)
3.9k
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Base Product Number
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
742C083392JPCTS Resistor Products30 00760-742C083392JPCT-ND0,14000 €Direct
EXB-V8V392JVPanasonic Industry2 895Y4392CT-ND0,14000 €Direct
In-Stock: 3 207
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06500 €0,65 €
250,05440 €1,36 €
500,04780 €2,39 €
1000,04220 €4,22 €
2500,03604 €9,01 €
5000,03216 €16,08 €
1 0000,02885 €28,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02298 €114,90 €
10 0000,02106 €210,60 €
15 0000,02007 €301,05 €
25 0000,01895 €473,75 €
35 0000,01829 €640,15 €
50 0000,01764 €882,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €