Direct

CD2320-B11000 | |
|---|---|
DigiKey Part Number | CD2320-B11000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD2320-B11000 |
Description | BRIDGE RECT 1PHASE 1KV 1A 2320 |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 1 kV Surface Mount 2320 |
Datasheet | Datasheet |
EDA/CAD Models | CD2320-B11000 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A |
Manufacturer Bourns Inc. | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case Chip, Concave Terminals |
Technology Schottky | Supplier Device Package 2320 |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD-MBL110S | Bourns Inc. | 1 262 | CD-MBL110SCT-ND | 0,61000 € | Direct |


