RLB9012 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB9012-182KL

DigiKey Part Number
RLB9012-182KL-ND
Manufacturer
Manufacturer Product Number
RLB9012-182KL
Description
FIXED IND 1.8MH 390MA 5.3 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 mH Unshielded Drum Core, Wirewound Inductor 390 mA 5.3Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB9012-182KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5.3Ohm Max
Q @ Freq
15 @ 252kHz
Frequency - Self Resonant
1MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.480" (12.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,41200 €4,12 €
250,38160 €9,54 €
500,35960 €17,98 €
2000,31960 €63,92 €
4000,30138 €120,55 €
6000,29117 €174,70 €
1 0000,27882 €278,82 €
2 6000,25714 €668,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,60500 €