
SPB0705-72NM | |
|---|---|
DigiKey Part Number | 118-SPB0705-72NMTR-ND - Tape & Reel (TR) 118-SPB0705-72NMCT-ND - Cut Tape (CT) 118-SPB0705-72NMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPB0705-72NM |
Description | FIXED IND 72NH 43A 0.35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 43 A 0.35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPB0705-72NM Models |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.35mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.232" L x 0.256" W (5.90mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB0705-72NM | Bourns Inc. | 5 | 118-SPB0705-72NMCT-ND | 0,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,77600 € | 7,76 € |
| 100 | 0,63820 € | 63,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,52728 € | 500,92 € |
| 1 900 | 0,49724 € | 944,76 € |
| 2 850 | 0,48048 € | 1 369,37 € |
| 4 750 | 0,46020 € | 2 185,95 € |
| 6 650 | 0,44732 € | 2 974,68 € |
| 9 500 | 0,43408 € | 4 123,76 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

