
124526 | |
|---|---|
DigiKey Part Number | 2267-124526-ND |
Manufacturer | |
Manufacturer Product Number | 124526 |
Description | B555 18X18 BLK/RED/WHT STOP PERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | - | |
Material | Aluminum | |
Label Type | Stop. Personal Protective Equipment Required Beyond This Point | |
Label Size | 18.00" L x 18.00" W (457.2mm x 457.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,63000 € | 46,63 € |
| Unit Price without VAT: | 46,63000 € |
|---|---|
| Unit Price with VAT: | 56,42230 € |

