
125510 | |
|---|---|
DigiKey Part Number | 2267-125510-ND |
Manufacturer | |
Manufacturer Product Number | 125510 |
Description | B302 10X14 BLK/YEL BILING/SOUND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | Warning | |
Material | Polyester | |
Label Type | Sound Horn Proceed Slowly/Toque La Bocina Proceda Lentamente | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,38000 € | 13,38 € |
| Unit Price without VAT: | 13,38000 € |
|---|---|
| Unit Price with VAT: | 16,18980 € |

