
125652 | |
|---|---|
DigiKey Part Number | 2267-125652-ND |
Manufacturer | |
Manufacturer Product Number | 125652 |
Description | B555 10X14 WHT/RED EMPTY NITROGE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Red Background | |
For Use With/Related Products | Warning | |
Material | Aluminum | |
Label Type | Empty Nitrogen Cylinders Do Not Use | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,38000 € | 25,38 € |
| Unit Price without VAT: | 25,38000 € |
|---|---|
| Unit Price with VAT: | 30,70980 € |

