
126886 | |
|---|---|
DigiKey Part Number | 2267-126886-ND |
Manufacturer | |
Manufacturer Product Number | 126886 |
Description | B401 10X14 BLK/RED/WHT DANGER DO |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Alter Or Move Scaffold While In Use | |
Label Size | 14.00" L x 10.00" W (355.6mm x 254.0mm) |

