



3020-6 | |
|---|---|
DigiKey Part Number | 2267-3020-6-ND |
Manufacturer | |
Manufacturer Product Number | 3020-6 |
Description | BRADY 5" SELF ADHESIVE NUMBER 6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Alpha/Numeric | |
Arrangement | Text Only | |
Legend (Text) | 6 | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Black, Green Glow | |
Length | 6.000" (152.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Reflective Sheeting | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,03000 € | 39,03 € |
| Unit Price without VAT: | 39,03000 € |
|---|---|
| Unit Price with VAT: | 47,22630 € |

