
37633 | |
|---|---|
DigiKey Part Number | 2267-37633-ND |
Manufacturer | |
Manufacturer Product Number | 37633 |
Description | SPANISH/DNGR HIGH VOLT UNAUTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger/Peligro. High Volt Unauth/Alto Voltaje Personal No Autorizado Mantengase Afuera | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,44230 € |

