
48761 | |
|---|---|
DigiKey Part Number | 2267-48761-ND |
Manufacturer | |
Manufacturer Product Number | 48761 |
Description | B853 5.75X3 BLK/RED/WHT 2-SIDE 1 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Paper | |
Label Type | Danger. Men Working On Machinery Signed By. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |

