
JET-27-117-5 | |
|---|---|
DigiKey Part Number | 2267-JET-27-117-5-ND |
Manufacturer | |
Manufacturer Product Number | JET-27-117-5 |
Description | LABEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Self Laminating Vinyl, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear, White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Inkjet Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,64000 € | 217,64 € |
| Unit Price without VAT: | 217,64000 € |
|---|---|
| Unit Price with VAT: | 263,34440 € |

