


LMC-1000 | |
|---|---|
DigiKey Part Number | 2267-LMC-1000-ND |
Manufacturer | |
Manufacturer Product Number | LMC-1000 |
Description | LABEL, 1 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Inventory Control | |
Color - Background | Beige | |
Length | - | |
Width | - | |
Diameter - Label | 1.000" (25.40mm) 1" | |
Location | - | |
Material - Body | Paper | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 € | 44,31 € |
| Unit Price without VAT: | 44,31000 € |
|---|---|
| Unit Price with VAT: | 53,61510 € |

