MFR Recommended

PTQ-11051-C | |
|---|---|
DigiKey Part Number | 377-PTQ-11051-C-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11051-C |
Description | BOX PLASTIC 10.57"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Cover Included 10.570" L x 6.300" W (268.48mm x 160.02mm) X 5.120" (130.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 10.570" L x 6.300" W (268.48mm x 160.02mm) | |
Height | 5.120" (130.05mm) | |
Area (L x W) | 66.6in² (430cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.130" (3.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5VA | |
Weight | - |



