GMC43X5R226K10NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R104K25NT

DigiKey Part Number
4713-GMC04X7R104K25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R104K25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R104K25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R104K25NT
Description
CAP0402 X7R .1UF 10% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81 087
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01600 €0,16 €
500,01080 €0,54 €
1000,00900 €0,90 €
5000,00624 €3,12 €
1 0000,00539 €5,39 €
2 5000,00452 €11,30 €
5 0000,00399 €19,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00356 €35,60 €
20 0000,00320 €64,00 €
30 0000,00303 €90,90 €
50 0000,00283 €141,50 €
70 0000,00272 €190,40 €
100 0000,00261 €261,00 €
120 0000,00255 €306,00 €
240 0000,00238 €571,20 €
250 0000,00237 €592,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €