
MT1-S-14-450-3-B24-B-J | |
|---|---|
DigiKey Part Number | 432-MT1-S-14-450-3-B24-B-J-ND |
Manufacturer | |
Manufacturer Product Number | MT1-S-14-450-3-B24-B-J |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT1-S-14-450-3-B24-B-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Push-Pull | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, TUV, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 45,27300 € | 452,73 € |
| Unit Price without VAT: | 45,27300 € |
|---|---|
| Unit Price with VAT: | 54,78033 € |

