
MC88CH2O1CRA2L | |
|---|---|
DigiKey Part Number | 1864-MC88CH2O1CRA2L-ND |
Manufacturer | |
Manufacturer Product Number | MC88CH2O1CRA2L |
Description | SAFETY MAGNETIC SENSOR WITH LED, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock 3PST-2NO/1NC |
Datasheet | Datasheet |
EDA/CAD Models | MC88CH2O1CRA2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | 3PST-2NO/1NC | |
Current Rating (Amps) | 250mA (AC/DC) | |
Voltage Rating | 24VAC/DC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | Cable Length 2m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 138,25200 € | 691,26 € |
| Unit Price without VAT: | 138,25200 € |
|---|---|
| Unit Price with VAT: | 167,28492 € |

