Parametric Equivalent

HHXC630ARA330MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC630ARA330MJA0GTR-ND - Tape & Reel (TR) 565-HHXC630ARA330MJA0GCT-ND - Cut Tape (CT) 565-HHXC630ARA330MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA330MJA0G |
Description | CAP ALUM HYBRID 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA330MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,57140 € | 28,57 € |
| 100 | 0,51690 € | 51,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42286 € | 211,43 € |
| 1 000 | 0,39323 € | 393,23 € |
| 1 500 | 0,37829 € | 567,44 € |
| 2 500 | 0,36162 € | 904,05 € |
| 3 500 | 0,35183 € | 1 231,40 € |
| 5 000 | 0,34236 € | 1 711,80 € |
| 6 000 | 0,33787 € | 2 027,22 € |
| 12 000 | 0,32264 € | 3 871,68 € |
| 12 500 | 0,32183 € | 4 022,88 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,39150 € |


