
CL15001B | |
|---|---|
DigiKey Part Number | 4654-CL15001B-ND |
Manufacturer | |
Manufacturer Product Number | CL15001B |
Description | TERMINAL TP9 30A BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature Knurled Black Nickel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Miniature | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | - | |
Current Rating (Amps) | 30 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Black | |
Cross Hole Diameter | - | |
Head Size | 1.000" OD x 1.063" L (25.40mm x 27.00mm) | |
Material - Insulation | Phenolic | |
Nut Material | - | |
Nut Plating | - | |
Panel Thickness | - | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,15000 € | 20,15 € |
| 10 | 17,12200 € | 171,22 € |
| 25 | 16,04920 € | 401,23 € |
| 70 | 14,92486 € | 1 044,74 € |
| 140 | 14,21314 € | 1 989,84 € |
| 280 | 13,53546 € | 3 789,93 € |
| 560 | 12,89029 € | 7 218,56 € |
| Unit Price without VAT: | 20,15000 € |
|---|---|
| Unit Price with VAT: | 24,38150 € |


