
J4002-523 | |
|---|---|
DigiKey Part Number | 3761-J4002-523-ND |
Manufacturer | |
Manufacturer Product Number | J4002-523 |
Description | SWITCH BALL ACTUATOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Control Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | - | |
Actuator Type | Ball Bearing Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | - | |
Release Force | - | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,81000 € | 70,81 € |
| 10 | 58,63000 € | 586,30 € |
| 30 | 53,57400 € | 1 607,22 € |
| 50 | 51,37240 € | 2 568,62 € |
| 100 | 48,52620 € | 4 852,62 € |
| Unit Price without VAT: | 70,81000 € |
|---|---|
| Unit Price with VAT: | 85,68010 € |

