Similar



550C342T400CF2B | |
|---|---|
DigiKey Part Number | 338-1761-ND |
Manufacturer | |
Manufacturer Product Number | 550C342T400CF2B |
Description | CAP ALUM 3400UF 400V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3400 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28.9mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.54 A @ 10 kHz |
Capacitance | Lead Spacing 1.125" (28.58mm) |
Tolerance -10%, +50% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.625" (142.88mm) |
ESR (Equivalent Series Resistance) 28.9mOhm | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES342G350W5C | Cornell Dubilier Knowles | 0 | HES342G350W5C-ND | 176,63117 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 111,83844 € | 5 032,73 € |
| Unit Price without VAT: | 111,83844 € |
|---|---|
| Unit Price with VAT: | 135,32451 € |


