
FCP1206C333G-H2 | |
|---|---|
DigiKey Part Number | 338-FCP1206C333G-H2TR-ND - Tape & Reel (TR) 338-FCP1206C333G-H2CT-ND - Cut Tape (CT) 338-FCP1206C333G-H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C333G-H2 |
Description | CAP FILM 0.033UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.051" (1.30mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - DC 16V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1C333GX5 | Panasonic Industry | 12 639 | PCF1183CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68100 € | 6,81 € |
| 50 | 0,53520 € | 26,76 € |
| 100 | 0,49060 € | 49,06 € |
| 500 | 0,41494 € | 207,47 € |
| 1 000 | 0,39154 € | 391,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,36263 € | 1 087,89 € |
| 6 000 | 0,34848 € | 2 090,88 € |
| 9 000 | 0,34139 € | 3 072,51 € |
| 15 000 | 0,33353 € | 5 002,95 € |
| 21 000 | 0,32893 € | 6 907,53 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

