SA324300F35HLR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,41452 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,31350 €
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 0,26029 €
Datasheet

Similar


Abracon LLC
In Stock: 2 782
Unit Price: 1,08000 €
Datasheet

Similar


Abracon LLC
In Stock: 1 846
Unit Price: 1,14000 €
Datasheet

Similar


Ecliptek
In Stock: 0
Unit Price: 0,38986 €
Datasheet

Similar


ECS Inc.
In Stock: 2 566
Unit Price: 0,52000 €
Datasheet

Similar


ECS Inc.
In Stock: 12 399
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 2 850
Unit Price: 0,59000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 282
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,33847 €
30 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA324300F35HLR

DigiKey Part Number
110-SA324300F35HLRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA324300F35HLR
Description
CRYSTAL 30.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SA324300F35HLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,33598 €1 007,94 €
Manufacturers Standard Package
Unit Price without VAT:0,33598 €
Unit Price with VAT:0,40654 €