0140-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0140-C

DigiKey Part Number
0140-C-ND
Manufacturer
Manufacturer Product Number
0140-C
Description
KNOB SMOOTH 1/2"-13 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 1/2"-13 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Lever
Type
Smooth
Shaft Size
1/2"-13
Diameter
1.250" (31.75mm)
Height
1.160" (29.46mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,97000 €3,97 €
53,39200 €16,96 €
103,18900 €31,89 €
252,95160 €73,79 €
502,79440 €139,72 €
1002,65370 €265,37 €
2502,49008 €622,52 €
5002,38116 €1 190,58 €
1 0002,28354 €2 283,54 €
Manufacturers Standard Package
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,80370 €