
TPS27SA08CPWPR | |
|---|---|
DigiKey Part Number | 296-TPS27SA08CPWPRTR-ND - Tape & Reel (TR) 296-TPS27SA08CPWPRCT-ND - Cut Tape (CT) 296-TPS27SA08CPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS27SA08CPWPR |
Description | 36-V, 8-M, 1-CH SMART HIGH-SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 10A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS27SA08CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 10A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,97100 € | 19,71 € |
| 25 | 1,80560 € | 45,14 € |
| 100 | 1,62370 € | 162,37 € |
| 250 | 1,53708 € | 384,27 € |
| 500 | 1,48484 € | 742,42 € |
| 1 000 | 1,44185 € | 1 441,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,38876 € | 4 166,28 € |
| 6 000 | 1,36278 € | 8 176,68 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,18230 € |











