
1537-12K | |
|---|---|
DigiKey Part Number | 1134-1088-2-ND - Tape & Reel (TR) 1134-1088-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1537-12K |
Description | FIXED IND 1UH 880MA 290 MOHM TH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 880 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,15200 € | 21,52 € |
| 25 | 1,99120 € | 49,78 € |
| 50 | 1,87720 € | 93,86 € |
| 100 | 1,77000 € | 177,00 € |
| 250 | 1,69940 € | 424,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,45655 € | 1 456,55 € |
| 2 000 | 1,38840 € | 2 776,80 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,17020 € |

