


AP22817AKBWT-7 | |
|---|---|
DigiKey Part Number | 31-AP22817AKBWT-7TR-ND - Tape & Reel (TR) 31-AP22817AKBWT-7CT-ND - Cut Tape (CT) 31-AP22817AKBWT-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22817AKBWT-7 |
Description | USBPOWERSWITCHTSOT25T&R3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N/P-Channel 1.5A TSOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N/P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-25 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,14040 € | 3,51 € |
| 100 | 0,12010 € | 12,01 € |
| 250 | 0,11064 € | 27,66 € |
| 500 | 0,10490 € | 52,45 € |
| 1 000 | 0,10018 € | 100,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09434 € | 283,02 € |
| 6 000 | 0,09148 € | 548,88 € |
| 9 000 | 0,09004 € | 810,36 € |
| 15 000 | 0,08846 € | 1 326,90 € |
| 21 000 | 0,08753 € | 1 838,13 € |
| 30 000 | 0,08664 € | 2 599,20 € |
| 75 000 | 0,08472 € | 6 354,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |



