Parametric Equivalent

MMBZ5257BS-7-F | |
|---|---|
DigiKey Part Number | 31-MMBZ5257BS-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5257BS-7-F |
Description | DIODE ZENER ARRAY 33V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 33 V 200 mW ±5% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 58 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06317 € | 189,51 € |
| 6 000 | 0,05703 € | 342,18 € |
| 9 000 | 0,05389 € | 485,01 € |
| 15 000 | 0,05037 € | 755,55 € |
| 21 000 | 0,04828 € | 1 013,88 € |
| 30 000 | 0,04625 € | 1 387,50 € |
| 75 000 | 0,04179 € | 3 134,25 € |
| 150 000 | 0,04066 € | 6 099,00 € |
| Unit Price without VAT: | 0,06317 € |
|---|---|
| Unit Price with VAT: | 0,07644 € |


