
ZXTC6718MCTA | |
|---|---|
DigiKey Part Number | ZXTC6718MCTATR-ND - Tape & Reel (TR) ZXTC6718MCTACT-ND - Cut Tape (CT) ZXTC6718MCTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTC6718MCTA |
Description | TRANS NPN/PNP 20V W-DFN3020-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 20V 4.5A, 3.5A 140MHz, 180MHz 1.7W Surface Mount W-DFN3020-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 4.5A, 3.5A | |
Voltage - Collector Emitter Breakdown (Max) | 20V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 125mA, 4.5A / 300mV @ 350mA, 3.5A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2A, 2V / 150 @ 2A, 2V | |
Power - Max | 1.7W | |
Frequency - Transition | 140MHz, 180MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | W-DFN3020-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68100 € | 6,81 € |
| 100 | 0,44870 € | 44,87 € |
| 500 | 0,34910 € | 174,55 € |
| 1 000 | 0,31702 € | 317,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27629 € | 828,87 € |
| 6 000 | 0,25579 € | 1 534,74 € |
| 9 000 | 0,24535 € | 2 208,15 € |
| 15 000 | 0,23752 € | 3 562,80 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

