MFR Recommended

N262AB-010-WH | |
|---|---|
DigiKey Part Number | 95-N262AB-010-WH-ND |
Manufacturer | |
Manufacturer Product Number | N262AB-010-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262AB-007-WH | Eaton Tripp Lite | 105 | 95-N262AB-007-WH-ND | 13,75000 € | MFR Recommended |


