Outlet Strip, Power Strip, Surge Protector 1080J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK5TEL-0

DigiKey Part Number
TL1733-ND
Manufacturer
Manufacturer Product Number
SK5TEL-0
Description
SURGE DIRECT PLUG IN 5 OUTLET
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 1080J
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
-
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
5
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Plastic
Media Lines Protected
RJ11
Energy
1080J
Cord Length
-
Approval Agency
CSA, cUL, UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1219,46167 €233,54 €
Unit Price without VAT:19,46167 €
Unit Price with VAT:23,54862 €