
PTF2-N-C-1BAR-V-T2-C5-X-I | |
|---|---|
DigiKey Part Number | 3824-PTF2-N-C-1BAR-V-T2-C5-X-I-ND |
Manufacturer | |
Manufacturer Product Number | PTF2-N-C-1BAR-V-T2-C5-X-I |
Description | NB IOT - CAT-M1 OPERATED LOW POW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI (100kPa) Vented Gauge Male - 2" (50.8mm) Tri Clamp Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ellenex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 14.5PSI (100kPa) | |
Output Type | - | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.6V | |
Port Size | Male - 2" (50.8mm) Tri Clamp | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2175.57PSI (15000kPa) | |
Operating Temperature | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 466,14833 € | 2 796,89 € |
| Unit Price without VAT: | 466,14833 € |
|---|---|
| Unit Price with VAT: | 564,03948 € |

