MFR Recommended

SMAT-8E-S50-IU-M8 | |
|---|---|
DigiKey Part Number | 2171-SMAT-8E-S50-IU-M8-ND |
Manufacturer | |
Manufacturer Product Number | SMAT-8E-S50-IU-M8 |
Description | SENSOR 4-WIRE CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Magnet Analog Current, Analog Voltage, 4-Wire Connector Module |
Category | Actuator Material Magnet |
Manufacturer Festo Corporation | Termination Style Connector |
Packaging Bulk | Voltage - Supply 15V ~ 30V |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Output Type Analog Current, Analog Voltage, 4-Wire | Package / Case Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDAT-MHS-M50-1L-SV-E-0.3-M8 | Festo Corporation | 5 | 2171-SDAT-MHS-M50-1L-SV-E-0.3-M8-ND | 314,37000 € | MFR Recommended |


