
SK 575 25 ME | |
|---|---|
DigiKey Part Number | 5496-SK57525ME-ND |
Manufacturer | |
Manufacturer Product Number | SK 575 25 ME |
Description | Extruded Heatsink for lock-in re |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 13.99W @ 80°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Shape | Rectangular | |
Length | 0.984" (25.00mm) | |
Width | 0.236" (6.00mm) | |
Fin Height | 1.969" (50.00mm) | |
Power Dissipation @ Temperature Rise | 13.99W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.61°C/W | |
Thermal Resistance @ Natural | 5.72°C/W | |
Material | ||
Material Finish | Natural Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,39900 € | 13,99 € |
| Unit Price without VAT: | 1,39900 € |
|---|---|
| Unit Price with VAT: | 1,69279 € |

