
SL 6 315 22 Z | |
|---|---|
DigiKey Part Number | 5496-SL631522Z-ND |
Manufacturer | |
Manufacturer Product Number | SL 6 315 22 Z |
Description | 0.635 MM"S" SE |
Customer Reference | |
Detailed Description | 22 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fischer Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 22 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.606" (40.792mm) | |
Length - Post (Mating) | 0.236" (6.000mm) | |
Length - Tail | 0.130" (3.300mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 157.5µin (4.00µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,84800 € | 18,48 € |
| Unit Price without VAT: | 1,84800 € |
|---|---|
| Unit Price with VAT: | 2,23608 € |

