
BMR4560105/001 | |
|---|---|
DigiKey Part Number | 2166-BMR4560105/001-ND |
Manufacturer | |
Manufacturer Product Number | BMR4560105/001 |
Description | DC DC CONVERTER 12V 420W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 12V 35A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 35A | |
Power (Watts) | 420 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Baseplate, PMBus™, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 96.4% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.52" H (57.9mm x 36.8mm x 13.2mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,87000 € | 56,87 € |
| 5 | 54,75600 € | 273,78 € |
| 10 | 53,86700 € | 538,67 € |
| 25 | 52,71120 € | 1 317,78 € |
| 60 | 51,62900 € | 3 097,74 € |
| 120 | 50,78658 € | 6 094,39 € |
| Unit Price without VAT: | 56,87000 € |
|---|---|
| Unit Price with VAT: | 68,81270 € |

