PWM-200-12DA2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


FORTEC Power GmbH
In Stock: 0
Unit Price: 41,03000 €
Datasheet

Parametric Equivalent


FORTEC Power GmbH
In Stock: 7
Unit Price: 45,95000 €
Datasheet

Parametric Equivalent


FORTEC Power GmbH
In Stock: 10
Unit Price: 50,29000 €
Datasheet
PWM-200_DA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWM-200-12DA2

DigiKey Part Number
1866-PWM-200-12DA2-ND
Manufacturer
Manufacturer Product Number
PWM-200-12DA2
Description
200W CLASS II & IP67 POWER SUPPL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15A 12V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current, Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
15A
Power (Watts)
200 W
Voltage - Isolation
3.75 kV
Dimming
Analog, PWM
Features
OTP, OVP, SCP
Ratings
IP67, NEMA 410
Operating Temperature
-40°C ~ 85°C
Efficiency
92%
Termination Style
Wire Leads
Size / Dimension
7.68" L x 2.68" W x 1.56" H (195.0mm x 68.0mm x 39.5mm)
Approval Agency
CB, CCC, CE, cURus, EAC, ENEC
Standard Number
60335-1
Mounting Type
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
155,50000 €55,50 €
Unit Price without VAT:55,50000 €
Unit Price with VAT:67,15500 €