Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1A81USD-20C000313U1930

DigiKey Part Number
3147-B1A81USD-20C000313U1930TR-ND - Tape & Reel (TR)
3147-B1A81USD-20C000313U1930CT-ND - Cut Tape (CT)
3147-B1A81USD-20C000313U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1A81USD-20C000313U1930
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
70°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26800 €2,68 €
1000,19130 €19,13 €
5000,15686 €78,43 €
1 0000,14551 €145,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13090 €392,70 €
6 0000,12345 €740,70 €
9 0000,11963 €1 076,67 €
15 0000,11531 €1 729,65 €
21 0000,11274 €2 367,54 €
30 0000,11023 €3 306,90 €
75 0000,10471 €7 853,25 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,47190 €