DF1B-2022SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-2022SCF

DigiKey Part Number
H3828TR-ND - Tape & Reel (TR)
H3828CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1B-2022SCF
Description
CONN SOCKET 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1B-2022SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109 806
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03600 €0,36 €
250,03400 €0,85 €
500,03220 €1,61 €
1000,03070 €3,07 €
2500,02876 €7,19 €
5000,02736 €13,68 €
1 0000,02605 €26,05 €
2 5000,02442 €61,05 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03067 €306,70 €
20 0000,02921 €584,20 €
30 0000,02839 €851,70 €
50 0000,02738 €1 369,00 €
70 0000,02674 €1 871,80 €
100 0000,02607 €2 607,00 €
250 0000,02444 €6 110,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €