
DF30FC-80DP-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-80DP-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-80DP-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-80DP-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-80DP-0.4V(81) |
Description | CONN HDR 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-80DP-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,94666 € | 4 733,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,60300 € | 16,03 € |
| 25 | 1,50280 € | 37,57 € |
| 50 | 1,43100 € | 71,55 € |
| 100 | 1,36260 € | 136,26 € |
| 250 | 1,27720 € | 319,30 € |
| 500 | 1,21622 € | 608,11 € |
| 1 000 | 1,17451 € | 1 174,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,65500 € | 16,55 € |
| 25 | 1,58400 € | 39,60 € |
| 50 | 1,54900 € | 77,45 € |
| 100 | 1,47850 € | 147,85 € |
| 250 | 1,33772 € | 334,43 € |
| 500 | 1,23210 € | 616,05 € |
| 1 000 | 1,05609 € | 1 056,09 € |
| 2 500 | 0,98568 € | 2 464,20 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,27480 € |


