
DF30FC-80DS-0.4V(81) | |
|---|---|
DigiKey Part Number | 26-DF30FC-80DS-0.4V(81)TR-ND - Tape & Reel (TR) 26-DF30FC-80DS-0.4V(81)CT-ND - Cut Tape (CT) 26-DF30FC-80DS-0.4V(81)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-80DS-0.4V(81) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-80DS-0.4V(81) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,99996 € | 4 999,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,36680 € | 34,17 € |
| 50 | 1,30120 € | 65,06 € |
| 100 | 1,23910 € | 123,91 € |
| 250 | 1,16148 € | 290,37 € |
| 500 | 1,10602 € | 553,01 € |
| 1 000 | 1,05864 € | 1 058,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,54480 € | 38,62 € |
| 50 | 1,51060 € | 75,53 € |
| 100 | 1,44200 € | 144,20 € |
| 250 | 1,30468 € | 326,17 € |
| 500 | 1,20168 € | 600,84 € |
| 1 000 | 1,03001 € | 1 030,01 € |
| 2 500 | 0,96134 € | 2 403,35 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |


