
FH12A-36S-0.5SH(55) | |
|---|---|
DigiKey Part Number | HFK136TR-ND - Tape & Reel (TR) HFK136CT-ND - Cut Tape (CT) HFK136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12A-36S-0.5SH(55) |
Description | CONN FFC FPC TOP 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12A-36S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 36 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,00202 € | 2 004,04 € |
| 4 000 | 0,95424 € | 3 816,96 € |
| 6 000 | 0,92735 € | 5 564,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,66600 € | 16,66 € |
| 25 | 1,53560 € | 38,39 € |
| 50 | 1,44420 € | 72,21 € |
| 100 | 1,35800 € | 135,80 € |
| 250 | 1,25200 € | 313,00 € |
| 500 | 1,17738 € | 588,69 € |
| 1 000 | 1,10723 € | 1 107,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,98800 € | 19,88 € |
| 25 | 1,90400 € | 47,60 € |
| 50 | 1,86160 € | 93,08 € |
| 100 | 1,77700 € | 177,70 € |
| 250 | 1,60772 € | 401,93 € |
| 500 | 1,48080 € | 740,40 € |
| 1 000 | 1,26925 € | 1 269,25 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,48050 € |

